Add To Favorites
Product Overview
Digi-Key Part Number SJPJ-L3VLCT-ND
Quantity Available 1,370
Can ship immediately
Manufacturer

Manufacturer Part Number

SJPJ-L3VL

Description DIODE SCHOTTKY 30V 3A SJP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Diode Schottky 30V 3A Surface Mount SJP

Documents & Media
Datasheets SJPJ-L3
General Catalog
Online Catalog Schottky Diode
Product Attributes Select All
Categories
Manufacturer Sanken
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 450mV @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 300µA @ 30V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
Supplier Device Package SJP
Operating Temperature - Junction -40°C ~ 150°C
 
Additional Resources
Standard Package ? 1
Other Names SJPJ-L3VLCT

07:35:31 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.55100 $5.51
25 0.48840 $12.21
100 0.42530 $42.53
250 0.37012 $92.53
500 0.31500 $157.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SJPJ-L3VLTR-ND
  • Minimum Quantity: 1,800
  • Quantity Available: 0
  • Unit Price: $0.25200
  • Digi-Reel® ? : SJPJ-L3VLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,370 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback