Add To Favorites
SJPJ-D3VR Diode Schottky 30V 1A Surface Mount SJP
Product Overview
Digi-Key Part Number SJPJ-D3VRCT-ND
Copy   SJPJ-D3VRCT-ND
Quantity Available 1,708
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SJPJ-D3VR

Copy   SJPJ-D3VR
Description DIODE SCHOTTKY 30V 1A SJP
Copy   DIODE SCHOTTKY 30V 1A SJP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Diode Schottky 30V 1A Surface Mount SJP

Copy   Diode Schottky 30V 1A Surface Mount SJP
Documents & Media
Datasheets SJPJ-D3
General Catalog
HTML Datasheet General Catalog
Online Catalog Schottky Diode
Product Attributes Select All
Categories
Manufacturer Sanken
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 450mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 100µA @ 30V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
Supplier Device Package SJP
Operating Temperature - Junction -40°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SJPJ-D3VRCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.50400 $5.04
100 0.37800 $37.80
500 0.27720 $138.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SJPJ-D3VRTR-ND
  • Minimum Quantity: 1,800
  • Quantity Available: 0
  • Unit Price: $0.21420
  • Digi-Reel® ? : SJPJ-D3VRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,708 - Immediate
  • Unit Price: Digi-Reel®

20:54:11 9/21/2018