Add To Favorites
SJPE-H4VR Diode Schottky 40V 2A Surface Mount SJP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.58800 $5.88
100 0.44100 $44.10
500 0.32340 $161.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SJPE-H4VRCT-ND
Copy   SJPE-H4VRCT-ND
Quantity Available 1,166
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SJPE-H4VR

Copy   SJPE-H4VR
Description DIODE SCHOTTKY 40V 2A SJP
Copy   DIODE SCHOTTKY 40V 2A SJP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Diode Schottky 40V 2A Surface Mount SJP

Copy   Diode Schottky 40V 2A Surface Mount SJP
Documents & Media
Datasheets SJPE-H4
General Catalog
HTML Datasheet General Catalog
Online Catalog Schottky Diode
Product Attributes Select All
Categories
Manufacturer Sanken
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 600mV @ 2A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 50µA @ 40V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
Supplier Device Package SJP
Operating Temperature - Junction -40°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CMDSH2-3 TR - Central Semiconductor Corp | CMDSH2-3CT-ND DigiKey Electronics
  • CMDSH2-3 TR
  • Central Semiconductor Corp
  • DIODE SCHOTTKY 30V 200MA SOD323
  • Unit Price $0.65000
  • CMDSH2-3CT-ND
  • CRS01(TE85L,Q,M) - Toshiba Semiconductor and Storage | CRS01QCT-ND DigiKey Electronics
  • CRS01(TE85L,Q,M)
  • Toshiba Semiconductor and Storage
  • DIODE SCHOTTKY 30V 1A SFLAT
  • Unit Price $0.46000
  • CRS01QCT-ND
  • DB2430500L - Panasonic Electronic Components | DB2430500LCT-ND DigiKey Electronics
  • DB2430500L
  • Panasonic Electronic Components
  • DIODE SCHOTTKY 30V 3A TMINIP2
  • Unit Price $0.50000
  • DB2430500LCT-ND
  • PMEG2005EB,115 - Nexperia USA Inc. | 1727-5189-1-ND DigiKey Electronics
  • PMEG2005EB,115
  • Nexperia USA Inc.
  • DIODE SCHOTTKY 20V 500MA SOD523
  • Unit Price $0.47000
  • 1727-5189-1-ND
Additional Resources
Standard Package ? 1
Other Names SJPE-H4VRCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SJPE-H4VRTR-ND
  • Minimum Quantity: 1,800
  • Quantity Available: 0
  • Unit Price: $0.24990
  • Digi-Reel® ? : SJPE-H4VRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,166 - Immediate
  • Unit Price: Digi-Reel®

05:16:50 12/17/2018