Add To Favorites
Photo Not Available
SJPE-H3VL Diode Schottky 30V 2A Surface Mount SJP
Product Overview
Digi-Key Part Number SJPE-H3VL-ND
Copy   SJPE-H3VL-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SJPE-H3VL

Copy   SJPE-H3VL
Description DIODE SCHOTTKY SMD
Copy   DIODE SCHOTTKY SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Diode Schottky 30V 2A Surface Mount SJP

Copy   Diode Schottky 30V 2A Surface Mount SJP
Documents & Media
Datasheets Schottky Barrier Diodes Catalog
Product Attributes Select All
Categories
Manufacturer Sanken
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 550mV @ 2A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 200µA @ 30V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
Supplier Device Package SJP
Operating Temperature - Junction -40°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,800
Other Names SJPE-H3VL DK
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,800 0.26600 $2,872.80

Submit a request for quotation on quantities greater than those displayed.

16:36:32 9/25/2018