Add To Favorites
Product Overview
Digi-Key Part Number SJPB-D6VRCT-ND
Quantity Available 8,485
Can ship immediately
Manufacturer

Manufacturer Part Number

SJPB-D6VR

Description DIODE SCHOTTKY 60V 1A SJP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Diode Schottky 60V 1A Surface Mount SJP

Documents & Media
Datasheets SJPB-D6
General Catalog
Online Catalog Schottky Diode
Product Attributes Select All
Categories
Manufacturer Sanken
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 60V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 680mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 100µA @ 60V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
Supplier Device Package SJP
Operating Temperature - Junction -40°C ~ 150°C
 
Additional Resources
Standard Package ? 1
Other Names SJPB-D6VRCT

06:39:29 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.50400 $5.04
25 0.44120 $11.03
100 0.37800 $37.80
250 0.32760 $81.90
500 0.27720 $138.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SJPB-D6VRTR-ND
  • Minimum Quantity: 1,800
  • Quantity Available: 7,200 - Immediate
  • Unit Price: $0.21420
  • Digi-Reel® ? : SJPB-D6VRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,485 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback