Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number SI-8511NVS-TLCT-ND
Quantity Available 2,796
Can ship immediately
Manufacturer

Manufacturer Part Number

SI-8511NVS-TL

Description IC REG CTRLR BUCK 24TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-TSSOP

Documents & Media
Datasheets SI-8511NVS
Product Attributes Select All
Categories
Manufacturer Sanken
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 4.5 V ~ 5.5 V
Frequency - Switching 400kHz
Duty Cycle (Max) -
Synchronous Rectifier Yes
Clock Sync No
Serial Interfaces -
Control Features Current Limit, Enable, Power Good, Soft Start
Operating Temperature -20°C ~ 85°C (TA)
Package / Case 24-TSSOP (0.220", 5.60mm Width)
Supplier Device Package 24-TSSOP
 
Additional Resources
Standard Package ? 1
Other Names SI-8511NVS-TLCT

11:18:24 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.58000 $3.58
10 3.20000 $32.00
25 2.88000 $72.00
100 2.62400 $262.40
250 2.36800 $592.00
500 2.12480 $1,062.40
1,000 1.79200 $1,792.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI-8511NVS-TLTR-ND
  • Minimum Quantity: 2,800  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.70240
Send Feedback