Add To Favorites
SI-8105QL Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 3.5A 8-DIP (0.300", 7.62mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.71000 $1.71
10 1.54000 $15.40
25 1.37520 $34.38
100 1.23750 $123.75
250 1.10000 $275.00
500 0.96250 $481.25
1,000 0.79750 $797.50
2,500 0.74250 $1,856.25
5,000 0.71500 $3,575.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SI-8105QL-ND
Copy   SI-8105QL-ND
Quantity Available 2,383
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SI-8105QL

Copy   SI-8105QL
Description IC REG BUCK ADJ 3.5A 8DIP
Copy   IC REG BUCK ADJ 3.5A 8DIP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 3.5A 8-DIP (0.300", 7.62mm)

Copy   Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 3.5A 8-DIP (0.300", 7.62mm)
Documents & Media
Datasheets SI-8100QL Series
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer Sanken
Series -
Packaging ? Tube ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.75V
Voltage - Input (Max) 28V
Voltage - Output (Min/Fixed) 0.5V
Voltage - Output (Max) 24V
Current - Output 3.5A
Frequency - Switching 350kHz
Synchronous Rectifier No
Operating Temperature -30°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-DIP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Other Names SI-8105QL DK

07:49:10 10/23/2018