• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number SI-800FFE-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SI-800FFE

Description IC REG BUCK ADJ 1.5A TO-220
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Buck Switching Regulator IC Positive Adjustable 1 Output 1.5A

Documents & Media
PCN Obsolescence/ EOL EOL Notice 10/Apr/2017
Product Attributes Select All
Categories
Manufacturer Sanken
Series -
Part Status Obsolete
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 40V
Current - Output 1.5A
Synchronous Rectifier No
 
Additional Resources
Standard Package ? 2,000

18:42:59 2/24/2018

Send Feedback