Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 06-30-2018. Minimums may apply.
Product Overview
Digi-Key Part Number SARS02-ND
Quantity Available 3,018
Can ship immediately
Manufacturer

Manufacturer Part Number

SARS02

Description DIODE GEN PURP 800V 1.2A AXIAL
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Diode Standard 800V 1.2A Through Hole Axial

Documents & Media
Datasheets SARS01,2,5,10 Series Datasheet
PCN Obsolescence/ EOL Mult Dev EOL 12/Dec/2017
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer Sanken
Series -
Packaging ? Bulk ?
Part Status Last Time Buy
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 800V
Current - Average Rectified (Io) 1.2A
Voltage - Forward (Vf) (Max) @ If 920mV @ 1.5A
Speed Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr) 18µs
Current - Reverse Leakage @ Vr 10µA @ 800V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package Axial
Operating Temperature - Junction -40°C ~ 150°C
 
Additional Resources
Standard Package ? 100
Other Names SARS02 DK

18:25:07 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.84000 $0.84
10 0.73500 $7.35
25 0.65120 $16.28
100 0.56700 $56.70
250 0.49352 $123.38
500 0.42000 $210.00
1,000 0.33600 $336.00
2,500 0.30450 $761.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback