Add To Favorites
SARS01W Diode Standard 800V 1.2A Through Hole Axial
Product Overview
Digi-Key Part Number SARS01WCT-ND
Copy   SARS01WCT-ND
Quantity Available 3,842
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SARS01W

Copy   SARS01W
Description DIODE GEN PURP 800V 1.2A AXIAL
Copy   DIODE GEN PURP 800V 1.2A AXIAL
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Diode Standard 800V 1.2A Through Hole Axial

Copy   Diode Standard 800V 1.2A Through Hole Axial
Documents & Media
Datasheets SARS01,2,5,10 Series Datasheet
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer Sanken
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 800V
Current - Average Rectified (Io) 1.2A
Voltage - Forward (Vf) (Max) @ If 920mV @ 1.2A
Speed Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr) 18µs
Current - Reverse Leakage @ Vr 10µA @ 800V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case Axial, Radial Bend
Supplier Device Package Axial
Operating Temperature - Junction -40°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SARS01WCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.50400 $5.04
100 0.37800 $37.80
500 0.27720 $138.60
1,000 0.21420 $214.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : SARS01WTB-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.19530

16:26:45 9/24/2018