Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 06-30-2018. Minimums may apply.
Product Overview
Digi-Key Part Number RU2CV1CT-ND
Quantity Available 802
Can ship immediately
Manufacturer

Manufacturer Part Number

RU 2CV1

Description DIODE GEN PURP 1KV 800MA AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Diode Standard 1000V 800mA Through Hole

Documents & Media
Datasheets RU 2C
General Catalog
PCN Obsolescence/ EOL Mult Dev EOL 12/Dec/2017
Product Attributes Select All
Categories
Manufacturer Sanken
Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 1000V
Current - Average Rectified (Io) 800mA
Voltage - Forward (Vf) (Max) @ If 1.5V @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 400ns
Current - Reverse Leakage @ Vr 10µA @ 1000V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package -
Operating Temperature - Junction -40°C ~ 150°C
 
Additional Resources
Standard Package ? 1
Other Names RU 2CV1CT
RU 2CV1CT-ND
RU2CV1CT

03:39:16 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.80000 $0.80
10 0.69800 $6.98
25 0.61840 $15.46
100 0.53870 $53.87
250 0.46884 $117.21
500 0.39900 $199.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : RU2CV1TB-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Call
Send Feedback