Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 06-30-2018. Minimums may apply.
Product Overview
Digi-Key Part Number RL2ZV1CT-ND
Quantity Available 459
Can ship immediately
Manufacturer

Manufacturer Part Number

RL 2ZV1

Description DIODE GEN PURP 200V 2A AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Diode Standard 200V 2A Through Hole

Documents & Media
Datasheets RL 2Z
General Catalog
PCN Obsolescence/ EOL Mult Dev EOL 12/Dec/2017
Product Attributes Select All
Categories
Manufacturer Sanken
Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 980mV @ 2A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 50ns
Current - Reverse Leakage @ Vr 50µA @ 200V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case Axial
Operating Temperature - Junction -40°C ~ 150°C
 
Additional Resources
Standard Package ? 1
Other Names RL 2ZV1CT
RL 2ZV1CT-ND
RL2ZV1CT

18:25:05 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.62500 $6.25
25 0.55320 $13.83
100 0.48200 $48.20
250 0.41948 $104.87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : RL2ZV1TB-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.28560
Send Feedback