Add To Favorites
NR885E Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.40000 $1.40
10 1.24000 $12.40
25 1.12000 $28.00
100 0.98000 $98.00
250 0.86000 $215.00
500 0.76000 $380.00
1,000 0.60000 $600.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NR885ECT-ND
Copy   NR885ECT-ND
Quantity Available 5,448
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NR885E

Copy   NR885E
Description IC REG BUCK ADJ 3A SYNC 8ESOIC
Copy   IC REG BUCK ADJ 3A SYNC 8ESOIC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad

Copy   Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Documents & Media
Datasheets NR885E Datasheet
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer Sanken
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 18V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 14V
Current - Output 3A
Frequency - Switching 350kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOIC-EP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • NR111E - Sanken | NR111ECT-ND DigiKey Electronics
  • NR111E
  • Sanken
  • IC REG BUCK ADJ 4A 8ESOIC
  • Unit Price $1.58000
  • NR111ECT-ND
  • AOZ1284PI - Alpha & Omega Semiconductor Inc. | 785-1689-1-ND DigiKey Electronics
  • AOZ1284PI
  • Alpha & Omega Semiconductor Inc.
  • IC REG BUCK ADJ 4A 8SO
  • Unit Price $1.06000
  • 785-1689-1-ND
Additional Resources
Standard Package ? 1
Other Names NR885ECT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NR885ETR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.56000
  • Digi-Reel® ? : NR885EDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,448 - Immediate
  • Unit Price: Digi-Reel®

22:06:50 12/11/2018