Add To Favorites
HWB060S-24-M-C Enclosed AC DC Converter 1 Output 24V 3.5A 85 ~ 264 VAC Input
Product Overview
Digi-Key Part Number HWB060S-24-M-C-ND
Copy   HWB060S-24-M-C-ND
Quantity Available 62
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HWB060S-24-M-C

Copy   HWB060S-24-M-C
Description AC/DC CONVERTER 24V 60W
Copy   AC/DC CONVERTER 24V 60W
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Enclosed AC DC Converter 1 Output 24V 3.5A 85 ~ 264 VAC Input

Copy   Enclosed AC DC Converter 1 Output 24V    3.5A 85 ~ 264 VAC Input
Documents & Media
Datasheets HWB Series
Online Catalog HWB Series
Product Attributes Select All
Categories
Manufacturer Sanken
Series HWB
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 3.5A
Power (Watts) 60W
Applications ITE (Commercial), Medical
Efficiency 85%
Operating Temperature -10°C ~ 60°C
Features Load Sharing, Universal Input
Mounting Type Chassis Mount
Size / Dimension 6.69" L x 3.62" W x 1.54" H (170.0mm x 92.0mm x 39.0mm)
Minimum Load Required -
Approvals CE, cURus, GS
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
You May Also Be Interested In
  • HWB015D-15-C - Sanken | HWB015D-15-C-ND DigiKey Electronics
  • HWB015D-15-C
  • Sanken
  • AC/DC CONVERTER +/-15V 15W
  • Unit Price $100.80000
  • HWB015D-15-C-ND
  • HWB030D-15-M-C - Sanken | HWB030D-15-M-C-ND DigiKey Electronics
  • HWB030D-15-M-C
  • Sanken
  • AC/DC CONVERTER +/-15V 30W
  • Unit Price $117.05000
  • HWB030D-15-M-C-ND
  • HWB015S-05-M-C - Sanken | HWB015S-05-M-C-ND DigiKey Electronics
  • HWB015S-05-M-C
  • Sanken
  • AC/DC CONVERTER 5V 15W
  • Unit Price $100.00000
  • HWB015S-05-M-C-ND
Additional Resources
Standard Package ? 15
Other Names HWB060S-24-M-C DK
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 129.29000 $129.29
10 120.83500 $1,208.35
25 116.61000 $2,915.25

Submit a request for quotation on quantities greater than those displayed.

18:31:29 9/24/2018