USD
Favorite

HWB030D-15-M-C Enclosed AC DC Converters 2 Output 15V -15V 1.3A, 1.3A 85 ~ 264 VAC Input
Price & Procurement
24 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 124.31000 $124.31
5 120.48800 $602.44
10 116.66300 $1,166.63
25 112.83760 $2,820.94
50 109.01260 $5,450.63
100 105.18750 $10,518.75
250 103.27500 $25,818.75
500 101.74500 $50,872.50

Submit a request for quotation on quantities greater than those displayed.

HWB030D-15-M-C

Datasheet
Digi-Key Part Number HWB030D-15-M-C-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HWB030D-15-M-C
Copy  
Description AC/DC CONVERTER +/-15V 30W
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Enclosed AC DC Converters 2 Output 15V -15V 1.3A, 1.3A 85 ~ 264 VAC Input

Copy  
Documents & Media
Datasheets Switching Power Catalog
Online Catalog HWB Series
Product Attributes
Type Description Select All
Categories
Manufacturer Sanken
Series HWB (30W)
Part Status Active
Type Enclosed
Number of Outputs 2
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 15V
Voltage - Output 2 -15V
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 1.3A, 1.3A
Power (Watts) 30W
Applications ITE (Commercial), Medical
Efficiency 80%
Operating Temperature -10°C ~ 60°C
Features Load Sharing, Universal Input
Mounting Type Chassis Mount
Size / Dimension 5.35" L x 3.62" W x 1.38" H (136.0mm x 92.0mm x 35.0mm)
Approval Agency CE, cURus, GS
Minimum Load Required -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

HWB015D-15-C

AC/DC CONVERTER +/-15V 15W

Sanken

$102.38000 Details

HWB030D-15-M

AC/DC CONVERTER +/-15V 30W

Sanken

$109.69000 Details

PBW50F-15-N

AC/DC CONVERTER +/-15V 50W

Cosel USA, Inc.

$106.91000 Details
Additional Resources
Standard Package 28
Other Names HWB030D-15-M-C DK