Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 06-30-2018. Minimums may apply.
Product Overview
Digi-Key Part Number FMX-22SL-ND
Quantity Available 2,496
Can ship immediately
Manufacturer

Manufacturer Part Number

FMX-22SL

Description DIODE ARRAY GP 200V 15A TO220-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Diode Array 1 Pair Common Cathode Standard 200V 15A Through Hole TO-220-3 Full Pack

Documents & Media
Datasheets FMX-22SL
PCN Obsolescence/ EOL Mult Dev EOL 12/Dec/2017
Online Catalog Standard Diode Array
Product Attributes Select All
Categories
Manufacturer Sanken
Series -
Packaging ? Bulk ?
Part Status Last Time Buy
Diode Configuration 1 Pair Common Cathode
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) (per Diode) 15A
Voltage - Forward (Vf) (Max) @ If 980mV @ 7.5A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 30ns
Current - Reverse Leakage @ Vr 150µA @ 200V
Operating Temperature - Junction -40°C ~ 150°C
Mounting Type Through Hole
Package / Case TO-220-3 Full Pack
Supplier Device Package TO-220-3
 
Additional Resources
Standard Package ? 500
Other Names FMX-22SL DK

15:51:49 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.47000 $1.47
10 1.30200 $13.02
25 1.17600 $29.40
100 1.02900 $102.90
250 0.90300 $225.75
500 0.79800 $399.00
1,000 0.63000 $630.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback