Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 06-30-2018. Minimums may apply.
Product Overview
Digi-Key Part Number FMG-G2CS-ND
Quantity Available 3,480
Can ship immediately
Manufacturer

Manufacturer Part Number

FMG-G2CS

Description DIODE GEN PURP 1KV 3A TO220F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Diode Standard 1000V 3A Through Hole TO-220F-2L

Documents & Media
Datasheets FMG-G2CS
PCN Obsolescence/ EOL Mult Dev EOL 12/Dec/2017
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer Sanken
Series -
Packaging ? Tube ?
Part Status Last Time Buy
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 1000V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 4V @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 100ns
Current - Reverse Leakage @ Vr 50µA @ 1000V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case TO-220-2 Full Pack
Supplier Device Package TO-220F-2L
Operating Temperature - Junction -40°C ~ 150°C
 
Additional Resources
Standard Package ? 500
Other Names FMG-G2CS DK

19:29:05 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.69000 $1.69
10 1.52900 $15.29
25 1.36520 $34.13
100 1.22850 $122.85
250 1.09200 $273.00
500 0.95550 $477.75
1,000 0.79170 $791.70
2,500 0.73710 $1,842.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback