Add To Favorites
Photo Not Available
EL 1V Diode Standard 400V 1.5A Through Hole
Product Overview
Digi-Key Part Number EL1V-ND
Copy   EL1V-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EL 1V

Copy   EL 1V
Description DIODE GEN PURP 400V 1.5A AXIAL
Copy   DIODE GEN PURP 400V 1.5A AXIAL
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Diode Standard 400V 1.5A Through Hole

Copy   Diode Standard 400V 1.5A Through Hole
Documents & Media
Datasheets EL 1
General Catalog
HTML Datasheet General Catalog
Product Attributes Select All
Categories
Manufacturer Sanken
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 400V
Current - Average Rectified (Io) 1.5A
Voltage - Forward (Vf) (Max) @ If 1.3V @ 1.5A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 50ns
Current - Reverse Leakage @ Vr 10µA @ 400V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package -
Operating Temperature - Junction -40°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5,000
Other Names EL 1V DK
EL 1V-ND
EL1V
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.26600 $2,660.00

Submit a request for quotation on quantities greater than those displayed.

09:34:45 9/20/2018