Add To Favorites
EK 19V1 Diode Schottky 90V 1.5A Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.58800 $5.88
100 0.45360 $45.36
500 0.33600 $168.00
1,000 0.26880 $268.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EK19V1CT-ND
Copy   EK19V1CT-ND
Quantity Available 1,729
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EK 19V1

Copy   EK 19V1
Description DIODE SCHOTTKY 90V 1.5A AXIAL
Copy   DIODE SCHOTTKY 90V 1.5A AXIAL
Detailed Description

Diode Schottky 90V 1.5A Through Hole

Copy   Diode Schottky 90V 1.5A Through Hole
Documents & Media
Datasheets EK 19
General Catalog
PCN Obsolescence/ EOL Mult Dev EOL 12/Dec/2017
HTML Datasheet General Catalog
Product Attributes Select All
Categories
Manufacturer Sanken
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 90V
Current - Average Rectified (Io) 1.5A
Voltage - Forward (Vf) (Max) @ If 810mV @ 1.5A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 2mA @ 90V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package -
Operating Temperature - Junction -40°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names EK 19V1CT
EK 19V1CT-ND
EK19V1CT

17:06:12 11/12/2018