Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number EK14V1CT-ND
Quantity Available 1,558
Can ship immediately
Manufacturer

Manufacturer Part Number

EK 14V1

Description DIODE SCHOTTKY 40V 1.5A AXIAL
Detailed Description

Diode Schottky 40V 1.5A Through Hole

Documents & Media
Datasheets EK 14
General Catalog
PCN Obsolescence/ EOL Mult Dev EOL 12/Dec/2017
Product Attributes Select All
Categories
Manufacturer Sanken
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 1.5A
Voltage - Forward (Vf) (Max) @ If 550mV @ 1.5A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 5mA @ 40V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package -
Operating Temperature - Junction -40°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names EK 14V1CT
EK 14V1CT-ND
EK14V1CT

13:50:05 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.62500 $6.25
100 0.48200 $48.20
500 0.35700 $178.50
1,000 0.28560 $285.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback