Add To Favorites
EG01V1 Diode Standard 400V 700mA Through Hole
Product Overview
Digi-Key Part Number EG01V1CT-ND
Copy   EG01V1CT-ND
Quantity Available 1,896
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EG01V1

Copy   EG01V1
Description DIODE GEN PURP 400V 700MA AXIAL
Copy   DIODE GEN PURP 400V 700MA AXIAL
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Diode Standard 400V 700mA Through Hole

Copy   Diode Standard 400V 700mA Through Hole
Documents & Media
Datasheets EG01
General Catalog
HTML Datasheet General Catalog
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer Sanken
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 400V
Current - Average Rectified (Io) 700mA
Voltage - Forward (Vf) (Max) @ If 2V @ 700mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 100ns
Current - Reverse Leakage @ Vr 50µA @ 400V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package -
Operating Temperature - Junction -40°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names EG01V1CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.50400 $5.04
100 0.37800 $37.80
500 0.27720 $138.60
1,000 0.21420 $214.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : EG01V1TB-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.19530

17:17:58 9/21/2018