Add To Favorites
EG 1AV1 Diode Standard 600V 600mA Through Hole
Product Overview
Digi-Key Part Number EG1AV1CT-ND
Copy   EG1AV1CT-ND
Quantity Available 1,901
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EG 1AV1

Copy   EG 1AV1
Description DIODE GEN PURP 600V 600MA AXIAL
Copy   DIODE GEN PURP 600V 600MA AXIAL
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Diode Standard 600V 600mA Through Hole

Copy   Diode Standard 600V 600mA Through Hole
Documents & Media
Datasheets General Catalog
EG 1A
HTML Datasheet General Catalog
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer Sanken
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) 600mA
Voltage - Forward (Vf) (Max) @ If 2V @ 600mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 100ns
Current - Reverse Leakage @ Vr 100µA @ 600V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package -
Operating Temperature - Junction -40°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names EG 1AV1CT
EG 1AV1CT-ND
EG1AV1CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.50400 $5.04
100 0.37800 $37.80
500 0.27720 $138.60
1,000 0.21420 $214.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : EG1AV1TB-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.19530

06:25:19 9/26/2018