Add To Favorites
AU01ZV1 Diode Standard 200V 500mA Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.50400 $5.04
100 0.37800 $37.80
500 0.27720 $138.60
1,000 0.21420 $214.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AU01ZV1CT-ND
Copy   AU01ZV1CT-ND
Quantity Available 2,561
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AU01ZV1

Copy   AU01ZV1
Description DIODE GEN PURP 200V 500MA AXIAL
Copy   DIODE GEN PURP 200V 500MA AXIAL
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Diode Standard 200V 500mA Through Hole

Copy   Diode Standard 200V 500mA Through Hole
Documents & Media
Datasheets AU01Z
General Catalog
HTML Datasheet General Catalog
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer Sanken
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) 500mA
Voltage - Forward (Vf) (Max) @ If 1.7V @ 500mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 400ns
Current - Reverse Leakage @ Vr 10µA @ 200V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package -
Operating Temperature - Junction -40°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AU01ZV1CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : AU01ZV1TB-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.19530

07:42:04 12/16/2018