Add To Favorites
Product Overview
Digi-Key Part Number AU01AV0CT-ND
Quantity Available 2,426
Can ship immediately
Manufacturer

Manufacturer Part Number

AU01AV0

Description DIODE GEN PURP 600V 500MA AXIAL
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Diode Standard 600V 500mA Through Hole Axial

Documents & Media
Datasheets AU01A
General Catalog
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer Sanken
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) 500mA
Voltage - Forward (Vf) (Max) @ If 1.7V @ 500mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 400ns
Current - Reverse Leakage @ Vr 10µA @ 600V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package Axial
Operating Temperature - Junction -40°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AU01AV0CT

15:20:38 7/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.50400 $5.04
100 0.37800 $37.80
500 0.27720 $138.60
1,000 0.21420 $214.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : AU01AV0TB-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.19530
Send Feedback