Add To Favorites
AL01ZV1 Diode Standard 200V 1A Through Hole Axial
Product Overview
Digi-Key Part Number AL01ZV1CT-ND
Copy   AL01ZV1CT-ND
Quantity Available 1,333
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AL01ZV1

Copy   AL01ZV1
Description DIODE GEN PURP 200V 1A AXIAL
Copy   DIODE GEN PURP 200V 1A AXIAL
Detailed Description

Diode Standard 200V 1A Through Hole Axial

Copy   Diode Standard 200V 1A Through Hole Axial
Documents & Media
Datasheets AL01Z
General Catalog
PCN Obsolescence/ EOL Mult Dev EOL 12/Dec/2017
HTML Datasheet General Catalog
Product Attributes Select All
Categories
Manufacturer Sanken
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 980mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 50ns
Current - Reverse Leakage @ Vr 50µA @ 200V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package Axial
Operating Temperature - Junction -40°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AL01ZV1CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.54600 $5.46
100 0.40950 $40.95
500 0.30030 $150.15
1,000 0.23205 $232.05

Submit a request for quotation on quantities greater than those displayed.

06:06:36 9/20/2018