Add To Favorites
AB01BV1 Diode Standard 800V 500mA Through Hole Axial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.54600 $5.46
100 0.40950 $40.95
500 0.30030 $150.15
1,000 0.23205 $232.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AB01BV1CT-ND
Copy   AB01BV1CT-ND
Quantity Available 2,889
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AB01BV1

Copy   AB01BV1
Description DIODE GEN PURP 800V 500MA AXIAL
Copy   DIODE GEN PURP 800V 500MA AXIAL
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Diode Standard 800V 500mA Through Hole Axial

Copy   Diode Standard 800V 500mA Through Hole Axial
Documents & Media
Datasheets AB01B
General Catalog
HTML Datasheet General Catalog
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer Sanken
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 800V
Current - Average Rectified (Io) 500mA
Voltage - Forward (Vf) (Max) @ If 2V @ 500mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 200ns
Current - Reverse Leakage @ Vr 10µA @ 800V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package Axial
Operating Temperature - Junction -40°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AB01BV1CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : AB01BV1TB-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.21158

12:32:50 11/12/2018