Add To Favorites
Product Overview
Digi-Key Part Number 2SC4546-ND
Quantity Available 3,659
Can ship immediately
Manufacturer

Manufacturer Part Number

2SC4546

Description TRANS NPN 400V 7A TO220F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 400V 7A 10MHz 30W Through Hole TO-220F

Documents & Media
Datasheets 2SC4546
Online Catalog NPN Transistors
Product Attributes Select All
Categories
Manufacturer Sanken
Series -
Packaging ? Bulk ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 7A
Voltage - Collector Emitter Breakdown (Max) 400V
Vce Saturation (Max) @ Ib, Ic 700mV @ 600mA, 3A
Current - Collector Cutoff (Max) 100µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 10 @ 3A, 4V
Power - Max 30W
Frequency - Transition 10MHz
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-220-3 Full Pack
Supplier Device Package TO-220F
 
Additional Resources
Standard Package ? 50
Other Names 2SC4546 DK

17:26:53 4/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.15000 $2.15
10 1.94000 $19.40
25 1.73240 $43.31
100 1.55930 $155.93
250 1.38600 $346.50
500 1.21276 $606.38
1,000 1.00485 $1,004.85
2,500 0.93555 $2,338.88
5,000 0.92400 $4,620.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback