Add To Favorites
2SB1258 Bipolar (BJT) Transistor PNP - Darlington 100V 6A 100MHz 30W Through Hole TO-220F
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.66000 $1.66
10 1.49900 $14.99
25 1.33880 $33.47
100 1.20490 $120.49
250 1.07100 $267.75
500 0.93712 $468.56
1,000 0.77648 $776.48
2,500 0.72292 $1,807.31
5,000 0.71400 $3,570.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2SB1258-ND
Copy   2SB1258-ND
Quantity Available 5,899
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2SB1258

Copy   2SB1258
Description TRANS PNP DARL 100V 6A TO220F
Copy   TRANS PNP DARL 100V 6A TO220F
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Bipolar (BJT) Transistor PNP - Darlington 100V 6A 100MHz 30W Through Hole TO-220F

Copy   Bipolar (BJT) Transistor PNP - Darlington 100V 6A 100MHz 30W Through Hole TO-220F
Documents & Media
Datasheets 2SB1258
Online Catalog PNP Transistors
Product Attributes Select All
Categories
Manufacturer Sanken
Series -
Packaging ? Bulk ?
Part Status Active
Transistor Type PNP - Darlington
Current - Collector (Ic) (Max) 6A
Voltage - Collector Emitter Breakdown (Max) 100V
Vce Saturation (Max) @ Ib, Ic 1.5V @ 6mA, 3A
Current - Collector Cutoff (Max) 10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 3A, 2V
Power - Max 30W
Frequency - Transition 100MHz
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-220-3 Full Pack
Supplier Device Package TO-220F
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
Additional Resources
Standard Package ? 50
Other Names 2SB1258 DK

09:55:55 12/13/2018