USD
Favorite

Photo Not Available
ZW-03-10-G-D-400-093 6 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Price & Procurement
Supplier Direct Ship : 475 Can ship in approximately 1 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.91000 $0.91

Submit a request for quotation on quantities greater than those displayed.

ZW-03-10-G-D-400-093

Datasheet
Digi-Key Part Number ZW-03-10-G-D-400-093-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ZW-03-10-G-D-400-093
Copy  
Description CONN HDR 6POS 0.1 STACK T/H GOLD
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

6 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series Flex Stack, ZW
Packaging Tube 
Part Status Active
Number of Positions 6
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Length - Overall Pin 0.830" (21.082mm)
Length - Post (Mating) 0.337" (8.560mm)
Length - Stack Height 0.400" (10.160mm)
Length - Tail 0.093" (2.362mm)
Mounting Type Through Hole
Termination Solder
Contact Finish - Post (Mating) Gold
Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm)
Color Black
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

ZW-08-10-G-D-400-093

CONN BRD STACK .100" 16POS

Samtec Inc.

$2.26000 Details
Additional Resources
Standard Package 1