Add To Favorites
Photo Not Available
ZSS-105-03-L-D-665 Connector Header Through Hole 10 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.51000 $2.51

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ZSS-105-03-L-D-665-ND
Copy   ZSS-105-03-L-D-665-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ZSS-105-03-L-D-665

Copy   ZSS-105-03-L-D-665
Description CONN HEADER VERT 10POS 2.54MM
Copy   CONN HEADER VERT 10POS 2.54MM
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Connector Header Through Hole 10 position 0.100" (2.54mm)

Copy   Connector Header Through Hole 10 position 0.100" (2.54mm)
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Flex Stack, ZSS
Packaging ? Tube ?
Part Status Active
Connector Type Header, Elevated
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 10
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.250" (6.35mm)
Contact Length - Post 0.090" (2.29mm)
Overall Contact Length 0.830" (21.08mm)
Insulation Height 0.740" (18.80mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polyester, Glass Filled
Features Keying Slot
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 3A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Mating Products
  • SSW-105-01-G-D - Samtec Inc. | SAM1208-05-ND DigiKey Electronics
  • SSW-105-01-G-D
  • Samtec Inc.
  • CONN RCPT 10POS 0.1 GOLD PCB
  • Unit Price $1.45000
  • SAM1208-05-ND
  • ESQ-105-14-G-D - Samtec Inc. | SAM9011-ND DigiKey Electronics
  • ESQ-105-14-G-D
  • Samtec Inc.
  • CONN SOCKET 10POS 0.1 GOLD PCB
  • Unit Price $2.78000
  • SAM9011-ND
  • BCS-105-L-D-TE - Samtec Inc. | SAM1008-05-ND DigiKey Electronics
  • BCS-105-L-D-TE
  • Samtec Inc.
  • CONN RCPT 10POS 0.1 GOLD PCB
  • Unit Price $1.47000
  • SAM1008-05-ND
  • SSQ-105-03-G-D - Samtec Inc. | SAM1196-05-ND DigiKey Electronics
  • SSQ-105-03-G-D
  • Samtec Inc.
  • CONN RCPT 10POS 0.1 GOLD PCB
  • Unit Price $1.75000
  • SAM1196-05-ND
Additional Resources
Standard Package ? 1

05:36:05 1/18/2019