• Quote Required, submit request here.
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number ZSO-0100-01-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ZSO-0100-01

Description HARDWARE ASSEMBLY
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Board Support Threaded Stud / Brass

Documents & Media
Mfg CAD Models ZSO-0100-01
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Z-Ray®
Part Status Active
Holding Type Threaded Stud
Mounting Type -
Between Board Height -
Length - Overall -
Support Hole Diameter -
Support Panel Thickness -
Mounting Hole Diameter -
Mounting Panel Thickness -
Features -
Material Brass
 
Additional Resources
Standard Package ? 1

04:47:10 6/22/2018

Send Feedback