USD
Favorite

Photo Not Available
UPS-06-04.0-03-L-PV-TR 6 Position Receptacle, Female Blade Sockets Connector Press-Fit 0.150" (3.81mm) Through Hole
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 4.36900 $1,092.25

Submit a request for quotation on quantities greater than those displayed.

UPS-06-04.0-03-L-PV-TR

Digi-Key Part Number UPS-06-04.0-03-L-PV-TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UPS-06-04.0-03-L-PV-TR
Copy  
Description .150" POWERSTRIP/20 A DUAL BLAD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

6 Position Receptacle, Female Blade Sockets Connector Press-Fit 0.150" (3.81mm) Through Hole

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series PowerStrip™ 20 UPS
Packaging Tape & Reel (TR) 
Part Status Active
Connector Style -
Connector Type Receptacle, Female Blade Sockets
Number of Positions 6
Pitch 0.150" (3.81mm)
Mounting Type Through Hole
Number of Rows 1
Termination Press-Fit
Wire Gauge -
Features Board Guide
Color Black
Fastening Type -
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Voltage Rating 620V
Current Rating (Amps) 20A
Material - Insulation Liquid Crystal Polymer (LCP)
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

UPT-06-03.0-03-L-PV-TR

.150" POWERSTRIP/20 A DUAL BLAD

Samtec Inc.

$5.05400 Details
Additional Resources
Standard Package 250