Add To Favorites
Photo Not Available
TSW-110-15-T-S-001 Connector Header Through Hole 10 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.97000 $0.97

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TSW-110-15-T-S-001-ND
Copy   TSW-110-15-T-S-001-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TSW-110-15-T-S-001

Copy   TSW-110-15-T-S-001
Description .025'' SQ. TERMINAL STRIPS
Copy   .025'' SQ. TERMINAL STRIPS
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Connector Header Through Hole 10 position 0.100" (2.54mm)

Copy   Connector Header Through Hole 10 position 0.100" (2.54mm)
Documents & Media
Mfg CAD Models TSW-110-15-T-S-001
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series TSW
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 10
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded 9
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.520" (13.21mm)
Contact Length - Post 0.110" (2.79mm)
Overall Contact Length 0.730" (18.54mm)
Insulation Height 0.100" (2.54mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polybutylene Terephthalate (PBT)
Features -
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

14:25:04 12/9/2018