USD
Favorite

Photo Not Available
TSW-110-14-T-S-002 Connector Header Through Hole 10 position 0.100" (2.54mm)
Price & Procurement
Supplier Direct Ship : 190 Can ship in approximately 1 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.91000 $0.91

Submit a request for quotation on quantities greater than those displayed.

TSW-110-14-T-S-002

Digi-Key Part Number TSW-110-14-T-S-002-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TSW-110-14-T-S-002
Copy  
Description CONN HEADER VERT 10POS 2.54MM
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Connector Header Through Hole 10 position 0.100" (2.54mm)

Copy  
Documents & Media
Mfg CAD Models TSW-110-14-T-S-002
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series TSW
Packaging Bulk 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 10
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded 9
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.320" (8.13mm)
Contact Length - Post 0.110" (2.79mm)
Overall Contact Length 0.530" (13.46mm)
Insulation Height 0.100" (2.54mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polybutylene Terephthalate (PBT)
Features -
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1