USD
Favorite

TSW-107-22-T-D-RA Connector Header Through Hole, Right Angle 14 position 0.100" (2.54mm)
Price & Procurement
Supplier Direct Ship : 576 Can ship in approximately 1 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.94000 $0.94

Submit a request for quotation on quantities greater than those displayed.

TSW-107-22-T-D-RA

Datasheet
Digi-Key Part Number TSW-107-22-T-D-RA-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TSW-107-22-T-D-RA
Copy  
Description CONN HEADER R/A 14POS 2.54MM
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 14 position 0.100" (2.54mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series TSW
Packaging Bulk 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 14
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.230" (5.84mm)
Contact Length - Post 0.190" (4.83mm)
Overall Contact Length -
Insulation Height 0.219" (5.56mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polybutylene Terephthalate (PBT)
Features -
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Mating Products View More

SSW-107-01-G-D

CONN RCPT 14POS 0.1 GOLD PCB

Samtec Inc.

$2.03000 Details

SLW-107-01-G-D

CONN RCPT 14POS 0.1 GOLD PCB

Samtec Inc.

$2.28000 Details

CES-107-01-T-D

CONN RCPT 14POS 0.1 TIN PCB

Samtec Inc.

$1.24000 Details

SSQ-107-01-G-D

CONN RCPT 14POS 0.1 GOLD PCB

Samtec Inc.

$2.23000 Details

SSW-107-01-S-D

CONN RCPT 14POS 0.1 GOLD PCB

Samtec Inc.

$2.11000 Details

BCS-107-L-D-TE

CONN RCPT 14POS 0.1 GOLD PCB

Samtec Inc.

$2.06000 Details
Additional Resources
Standard Package 1