Add To Favorites
Photo Not Available
TSW-107-14-T-D-007 Connector Header Through Hole 14 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.13000 $1.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TSW-107-14-T-D-007-ND
Copy   TSW-107-14-T-D-007-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TSW-107-14-T-D-007

Copy   TSW-107-14-T-D-007
Description .025'' SQ. TERMINAL STRIPS
Copy   .025'' SQ. TERMINAL STRIPS
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Connector Header Through Hole 14 position 0.100" (2.54mm)

Copy   Connector Header Through Hole 14 position 0.100" (2.54mm)
Documents & Media
Mfg CAD Models TSW-107-14-T-D-007
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series TSW
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 14
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded 13
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.320" (8.13mm)
Contact Length - Post 0.110" (2.79mm)
Overall Contact Length 0.530" (13.46mm)
Insulation Height 0.100" (2.54mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polybutylene Terephthalate (PBT)
Features -
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

18:36:42 11/13/2018