Add To Favorites
Photo Not Available
TSW-107-08-F-D-LC-006 Connector Header Through Hole 14 position 0.100" (2.54mm)
Product Overview
Digi-Key Part Number TSW-107-08-F-D-LC-006-ND
Copy   TSW-107-08-F-D-LC-006-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TSW-107-08-F-D-LC-006

Copy   TSW-107-08-F-D-LC-006
Description .025'' SQ. TERMINAL STRIPS
Copy   .025'' SQ. TERMINAL STRIPS
Detailed Description

Connector Header Through Hole 14 position 0.100" (2.54mm)

Copy   Connector Header Through Hole 14 position 0.100" (2.54mm)
Documents & Media
Mfg CAD Models TSW-107-08-F-D-LC-006
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series TSW
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 14
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded 13
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.230" (5.84mm)
Contact Length - Post 0.200" (5.08mm)
Overall Contact Length 0.530" (13.46mm)
Insulation Height 0.100" (2.54mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 3.00µin (0.076µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polybutylene Terephthalate (PBT)
Features -
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.49000 $2.49

Submit a request for quotation on quantities greater than those displayed.

22:21:32 9/25/2018