Add To Favorites
Photo Not Available
TSW-107-07-L-S-LL-002 Connector Header Through Hole 7 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.14000 $1.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TSW-107-07-L-S-LL-002-ND
Copy   TSW-107-07-L-S-LL-002-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TSW-107-07-L-S-LL-002

Copy   TSW-107-07-L-S-LL-002
Description .025'' SQ. TERMINAL STRIPS
Copy   .025'' SQ. TERMINAL STRIPS
Detailed Description

Connector Header Through Hole 7 position 0.100" (2.54mm)

Copy   Connector Header Through Hole 7 position 0.100" (2.54mm)
Documents & Media
Mfg CAD Models TSW-107-07-L-S-LL-002
EDA / CAD Models TSW-107-07-L-S-LL-002 by SnapEDA
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series TSW
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 7
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded 6
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Through Hole
Termination Kinked Pin, Solder
Fastening Type Push-Pull
Contact Length - Mating 0.230" (5.84mm)
Contact Length - Post 0.100" (2.54mm)
Overall Contact Length 0.430" (10.92mm)
Insulation Height 0.100" (2.54mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polybutylene Terephthalate (PBT)
Features -
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

14:49:23 12/16/2018