Add To Favorites
Photo Not Available
TSW-106-21-S-Q Connector Header Through Hole 12 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.47000 $2.47

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TSW-106-21-S-Q-ND
Copy   TSW-106-21-S-Q-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TSW-106-21-S-Q

Copy   TSW-106-21-S-Q
Description CONN HEADER VERT 12POS 2.54MM
Copy   CONN HEADER VERT 12POS 2.54MM
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Connector Header Through Hole 12 position 0.100" (2.54mm)

Copy   Connector Header Through Hole 12 position 0.100" (2.54mm)
Documents & Media
Mfg CAD Models TSW-106-21-S-Q
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series TSW
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 12
Number of Rows 2
Row Spacing - Mating 0.200" (5.08mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 1.220" (30.99mm)
Contact Length - Post 0.110" (2.79mm)
Overall Contact Length 1.430" (36.32mm)
Insulation Height 0.100" (2.54mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polybutylene Terephthalate (PBT)
Features -
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
California Prop 65
Additional Resources
Standard Package ? 1

04:02:47 1/23/2019