USD
Favorite

Photo Not Available
TSW-101-11-F-S-RA Connector Header Through Hole, Right Angle 1 position
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.18000 $0.18

Submit a request for quotation on quantities greater than those displayed.

TSW-101-11-F-S-RA

Digi-Key Part Number TSW-101-11-F-S-RA-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TSW-101-11-F-S-RA
Copy  
Description CONN HEADER R/A 1POS
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 1 position

Copy  
Documents & Media
Mfg CAD Models TSW-101-11-F-S-RA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series TSW
Packaging Bulk 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating -
Number of Positions 1
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.230" (5.84mm)
Contact Length - Post 0.490" (12.45mm)
Overall Contact Length -
Insulation Height 0.119" (3.02mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 3.00µin (0.076µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polybutylene Terephthalate (PBT)
Features -
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
California Prop 65
Additional Resources
Standard Package 1