Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number TSM-121-01-S-DH-A-K-TR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TSM-121-01-S-DH-A-K-TR

Description .025 SQ. TERMINAL STRIPS
RoHS Status RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

42 Positions Header Connector Surface Mount, Right Angle

Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series TSM
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 42
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.230" (5.84mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.240" (6.10mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30µin (0.76µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP)
Features Board Guide, Pick and Place
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Additional Resources
Standard Package ? 125

03:29:43 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
125 7.01152 $876.44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback