Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number TSM-120-04-T-DV-P-TR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TSM-120-04-T-DV-P-TR

Description .025 SQ. TERMINAL STRIPS
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Connector Header Surface Mount 40 position 0.100" (2.54mm)

Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series TSM
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 40
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.120" (3.05mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.100" (2.54mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP)
Features Pick and Place
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Additional Resources
Standard Package ? 125

01:37:31 8/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
125 2.48000 $310.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback