USD
Favorite

Photo Not Available
TSM-120-04-L-DH-P-TR Connector Header Surface Mount, Right Angle 40 position 0.100" (2.54mm)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
125 4.36000 $545.00

Submit a request for quotation on quantities greater than those displayed.

TSM-120-04-L-DH-P-TR

Datasheet
Digi-Key Part Number TSM-120-04-L-DH-P-TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TSM-120-04-L-DH-P-TR
Copy  
Description CONN HEADER SMD R/A 40POS 2.54MM
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 40 position 0.100" (2.54mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series TSM
Packaging Tape & Reel (TR) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 40
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.120" (3.05mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.240" (6.10mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP)
Features Pick and Place
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 125