Add To Favorites
Photo Not Available
TSM-110-03-S-SH-P-TR Connector Header Surface Mount, Right Angle 10 position 0.100" (2.54mm)
Product Overview
Digi-Key Part Number TSM-110-03-S-SH-P-TR-ND
Copy   TSM-110-03-S-SH-P-TR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TSM-110-03-S-SH-P-TR

Copy   TSM-110-03-S-SH-P-TR
Description .025 SQ. TERMINAL STRIPS
Copy   .025 SQ. TERMINAL STRIPS
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 10 position 0.100" (2.54mm)

Copy   Connector Header Surface Mount, Right Angle 10 position 0.100" (2.54mm)
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series TSM
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 10
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.420" (10.67mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.120" (3.05mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP)
Features Pick and Place
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Additional Resources
Standard Package ? 125
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
125 2.50000 $312.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:

17:06:22 9/24/2018