Add To Favorites
Photo Not Available
TSM-109-01-T-SV-003 Connector Header Surface Mount 9 position 0.100" (2.54mm)
Product Overview
Digi-Key Part Number TSM-109-01-T-SV-003-ND
Copy   TSM-109-01-T-SV-003-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TSM-109-01-T-SV-003

Copy   TSM-109-01-T-SV-003
Description .025 SQ. TERMINAL STRIPS
Copy   .025 SQ. TERMINAL STRIPS
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Connector Header Surface Mount 9 position 0.100" (2.54mm)

Copy   Connector Header Surface Mount 9 position 0.100" (2.54mm)
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series TSM
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 9
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded 8
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.230" (5.84mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.100" (2.54mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP)
Features -
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.13000 $1.13

Submit a request for quotation on quantities greater than those displayed.

09:44:45 9/23/2018