Add To Favorites
TSM-103-04-T-SV-P-TR Connector Header Surface Mount 3 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.02000 $1.02
10 0.89500 $8.95
100 0.77200 $77.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SAM14810CT-ND
Copy   SAM14810CT-ND
Quantity Available 1,310
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TSM-103-04-T-SV-P-TR

Copy   TSM-103-04-T-SV-P-TR
Description CONN HEADER SMD 3POS 2.54MM
Copy   CONN HEADER SMD 3POS 2.54MM
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Connector Header Surface Mount 3 position 0.100" (2.54mm)

Copy   Connector Header Surface Mount 3 position 0.100" (2.54mm)
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series TSM
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 3
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.120" (3.05mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.100" (2.54mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP)
Features Pick and Place
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names SAM14810CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SAM14810TR-ND
  • Minimum Quantity: 325
  • Quantity Available: 1,300 - Immediate
  • Unit Price: $0.63800
  • Digi-Reel® ? : SAM14810DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,310 - Immediate
  • Unit Price: Digi-Reel®

19:59:42 8/17/2019