USD
Favorite

TSM-102-04-T-SV-P-TR Connector Header Surface Mount 2 position 0.100" (2.54mm)
Price & Procurement
242 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 $0.93
10 0.81300 $8.13
100 0.70180 $70.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SAM14782TR-ND
  • Minimum Quantity: 325
  • Quantity Available: 0
  • Unit Price: $0.58000
  • Digi-Reel®  : SAM14782DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 242 - Immediate
  • Unit Price: Digi-Reel®

TSM-102-04-T-SV-P-TR

Datasheet
Digi-Key Part Number SAM14782CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TSM-102-04-T-SV-P-TR
Copy  
Description CONN HEADER SMD 2POS 2.54MM
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Connector Header Surface Mount 2 position 0.100" (2.54mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series TSM
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 2
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.120" (3.05mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.100" (2.54mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP)
Features Pick and Place
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names SAM14782CT