Add To Favorites
Photo Not Available
TMMH-120-01-T-DV-TR Connector Header position
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
125 2.48000 $310.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TMMH-120-01-T-DV-TR-ND
Copy   TMMH-120-01-T-DV-TR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TMMH-120-01-T-DV-TR

Copy   TMMH-120-01-T-DV-TR
Description 2MM LOW PROFILE STRIPS
Copy   2MM LOW PROFILE STRIPS
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Connector Header position

Copy   Connector Header   position
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series *
Packaging ? Tape & Reel (TR) ?
Part Status Active
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 125
Alternate Package | This part is also available in the following packaging:
  • Tube ? : TMMH-120-01-T-DV-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.95000

11:57:31 11/14/2018