USD
Favorite

Photo Not Available
TMM-101-01-FM-S-RE Connector Header Through Hole, Right Angle 1 position
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.18000 $0.18

Submit a request for quotation on quantities greater than those displayed.

TMM-101-01-FM-S-RE

Datasheet
Digi-Key Part Number TMM-101-01-FM-S-RE-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TMM-101-01-FM-S-RE
Copy  
Description 2MM TERMINAL STRIP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 1 position

Copy  
Documents & Media
Datasheets TMM Series TH Datasheet
TMM-1yy-yy-yy-y-RE-yy Drawing
Mfg CAD Models TMM-101-01-FM-S-RE
HTML Datasheet TMM Series TH Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series TMM
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating -
Number of Positions 1
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.126" (3.20mm)
Contact Length - Post 0.120" (3.05mm)
Overall Contact Length -
Insulation Height 0.079" (2.00mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 3.00µin (0.076µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP)
Features -
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating -
Insulation Color Black
Current Rating (Amps) 3.2A per Contact
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
California Prop 65
Additional Resources
Standard Package 1