Add To Favorites
Photo Not Available
TFML-116-02-S-D-LC-TR Connector Header Surface Mount 32 position 0.050" (1.27mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 5.75050 $2,875.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TFML-116-02-S-D-LC-TR-ND
Copy   TFML-116-02-S-D-LC-TR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TFML-116-02-S-D-LC-TR

Copy   TFML-116-02-S-D-LC-TR
Description .050 SHROUDED TERMINAL
Copy   .050 SHROUDED TERMINAL
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Connector Header Surface Mount 32 position 0.050" (1.27mm)

Copy   Connector Header Surface Mount 32 position 0.050" (1.27mm)
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Tiger Eye™ TFML
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Number of Positions 32
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Friction Lock
Contact Length - Mating 0.134" (3.39mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.220" (5.60mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP)
Features Board Lock
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 500
Alternate Package | This part is also available in the following packaging:

10:09:19 10/15/2018